214157-E | ||
---|---|---|
DigiKey Part Number | 2684-214157-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 214157-E | |
Description | 2-PIN, FEMALE,IDC2426POSITIVESTR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | 214157-E |
Video File | ERNI MiniBridge Connectors |
PCN Packaging | Tray packaging chg 13/OCT/2023 |
PCN Part Number | PN Change 26/JAN/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.85200 | ¥218.52 |
280 | ¥16.84418 | ¥4,716.37 |
560 | ¥16.36279 | ¥9,163.16 |
1,120 | ¥13.95647 | ¥15,631.25 |
5,040 | ¥12.51273 | ¥63,064.16 |
Attribute | Description |
---|---|
Other Names | 214157 2684-214157-ND 214157-E 100500870001 2684-214157 102400280001 2684-214157-E |
Standard Package | 280 |