214025-E | ||
---|---|---|
DigiKey Part Number | 2684-214025-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 214025-E | |
Description | 4-PIN, FEMALE,IDC2426POSITIVER/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | - | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.13800 | ¥231.38 |
180 | ¥20.38378 | ¥3,669.08 |
540 | ¥17.32604 | ¥9,356.06 |
1,080 | ¥14.77817 | ¥15,960.42 |
5,040 | ¥13.24938 | ¥66,776.88 |