193889-E | ||
---|---|---|
DigiKey Part Number | 2684-193889-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 193889-E | |
Description | 68-PIN, FEMALE ANGLED, 200 MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Flat Flex Cable Assembly Receptacle to Receptacle 7.87" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 7.87" (200.00mm) | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.81000 | ¥363.81 |
20 | ¥318.56800 | ¥6,371.36 |
40 | ¥294.97100 | ¥11,798.84 |
100 | ¥285.13790 | ¥28,513.79 |
260 | ¥269.40635 | ¥70,045.65 |