173798-E | ||
---|---|---|
DigiKey Part Number | 2684-173798-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 173798-E | |
Description | 26-PIN, FEMALE ANGLED, 300 MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | 1.27 mm Connectors |
2D Drawings | SMC Cable Assem.dxf |
PCN Design/Specification | Design chg 20/DEC/2022 |
PCN Assembly/Origin | Manufacturing process chg 12/OCT/2023 |
PCN Part Number | PN Change 26/JAN/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.03000 | ¥198.03 |
10 | ¥173.38400 | ¥1,733.84 |
25 | ¥165.89560 | ¥4,147.39 |
50 | ¥160.54460 | ¥8,027.23 |
100 | ¥155.19310 | ¥15,519.31 |
250 | ¥146.63068 | ¥36,657.67 |
500 | ¥142.34958 | ¥71,174.79 |
Attribute | Description |
---|---|
Other Names | 2684-173798-ND 2684-173798 173798 2684-173798-E |
Standard Package | 20 |