1SNK908904R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK908904R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK908904R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK908904R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.00000 | ¥30.00 |
10 | ¥22.86100 | ¥228.61 |
25 | ¥21.41720 | ¥535.43 |
50 | ¥19.03680 | ¥951.84 |
100 | ¥18.62300 | ¥1,862.30 |
250 | ¥17.17444 | ¥4,293.61 |
500 | ¥15.51906 | ¥7,759.53 |
1,000 | ¥13.76024 | ¥13,760.24 |
5,000 | ¥12.93254 | ¥64,662.70 |