1SNK900001R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK900001R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK900001R0000 | |
Description | END STOPS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Stop For SNK, SMK, RGW, ZDK, ZDP, ZDS, ZK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK900001R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | SNK, SMK, RGW, ZDK, ZDP, ZDS, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.83000 | ¥15.83 |
10 | ¥11.96500 | ¥119.65 |
25 | ¥11.08760 | ¥277.19 |
50 | ¥9.96940 | ¥498.47 |
100 | ¥9.72510 | ¥972.51 |
250 | ¥8.50964 | ¥2,127.41 |
500 | ¥7.78028 | ¥3,890.14 |
1,000 | ¥7.05094 | ¥7,050.94 |
5,000 | ¥6.19998 | ¥30,999.90 |