




1SNK508410R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508410R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508410R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508410R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.19000 | ¥62.19 |
| 10 | ¥44.09300 | ¥440.93 |
| 25 | ¥38.81680 | ¥970.42 |
| 50 | ¥35.58180 | ¥1,779.09 |
| 100 | ¥32.94140 | ¥3,294.14 |
| 250 | ¥30.23212 | ¥7,558.03 |
| 500 | ¥28.67218 | ¥14,336.09 |
| 1,000 | ¥27.44980 | ¥27,449.80 |











