1SNK146171R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK146171R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK146171R0000 | |
Description | SNK PRE-PRINTED | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For SNK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK146171R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, Q | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1SNK146171R0000 |
EDA Models | 1SNK146171R0000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.25000 | ¥100.25 |
10 | ¥88.23900 | ¥882.39 |
25 | ¥83.22040 | ¥2,080.51 |
50 | ¥79.21060 | ¥3,960.53 |
100 | ¥77.70720 | ¥7,770.72 |
250 | ¥67.68012 | ¥16,920.03 |
500 | ¥65.17346 | ¥32,586.73 |
1,000 | ¥62.66677 | ¥62,666.77 |
Attribute | Description |
---|---|
Other Names | MC512PA Q (X100) HORIZONTAL 2109-1SNK146171R0000 |
Standard Package | 5 |