M902-2054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M902-2054

DigiKey Part Number
1734-M902-2054-ND
Manufacturer
Manufacturer Product Number
M902-2054
Description
COMP NUT, 6/9/24SZ,CBL SZ .570-.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Compression Nut 6, 9, 24 Black
Datasheet
 Datasheet
EDA/CAD Models
M902-2054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Compression Nut
For Use With/Related Products
M902-2164, M902-2194, M902-2244
Shell Size - Insert
6, 9, 24
Material
Polybutylene Terephthalate (PBT)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.34000¥19.34
10¥16.44100¥164.41
25¥15.41360¥385.34
50¥14.67400¥733.70
100¥13.97330¥1,397.33
250¥13.09812¥3,274.53
500¥12.47270¥6,236.35
1,000¥11.87754¥11,877.54
2,500¥11.13430¥27,835.75
Manufacturers Standard Package