DTM06-12SD-EE04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM06-12SD-EE04

DigiKey Part Number
1734-DTM06-12SD-EE04-ND
Manufacturer
Manufacturer Product Number
DTM06-12SD-EE04
Description
DTM PLUG ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Brown 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM06-12SD-EE04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.79000¥37.79
10¥32.11900¥321.19
25¥30.10400¥752.60
50¥28.66520¥1,433.26
100¥27.29660¥2,729.66
250¥25.58736¥6,396.84
500¥24.36628¥12,183.14
1,000¥23.20417¥23,204.17
2,500¥21.75297¥54,382.43
Manufacturers Standard Package