




DT04-08PA-C015 | |
|---|---|
DigiKey Part Number | 1734-1531-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-C015 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.09000 | ¥31.09 |
| 10 | ¥26.44600 | ¥264.46 |
| 25 | ¥24.78520 | ¥619.63 |
| 50 | ¥23.60100 | ¥1,180.05 |
| 100 | ¥22.47390 | ¥2,247.39 |
| 350 | ¥20.57203 | ¥7,200.21 |
| 700 | ¥19.59057 | ¥13,713.40 |
| 1,050 | ¥19.03850 | ¥19,990.42 |
| 2,800 | ¥17.76657 | ¥49,746.40 |











