
DRC16-70SAE-P013 | |
|---|---|
DigiKey Part Number | 1734-DRC16-70SAE-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SAE-P013 |
Description | 70P PLUG ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SAE-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.63000 | ¥296.63 |
| 10 | ¥252.08600 | ¥2,520.86 |
| 25 | ¥236.30480 | ¥5,907.62 |
| 50 | ¥225.03180 | ¥11,251.59 |
| 100 | ¥214.30050 | ¥21,430.05 |
| 250 | ¥200.90080 | ¥50,225.20 |









