CTJ420E044-513 | ||
---|---|---|
DigiKey Part Number | 1508-1194-ND | |
Manufacturer | ||
Manufacturer Product Number | CTJ420E044-513 | |
Description | CONN MOD SZ20 0.672" L X 0.510"W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module Contact Size 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 44 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,496.19000 | ¥2,496.19 |
10 | ¥2,377.34400 | ¥23,773.44 |