3162-222-2231 | ||
---|---|---|
DigiKey Part Number | 3162-222-2231-ND | |
Manufacturer | ||
Manufacturer Product Number | 3162-222-2231 | |
Description | CONT SOC ASSY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.48600 | ¥254.86 |
25 | ¥24.14120 | ¥603.53 |
50 | ¥23.57860 | ¥1,178.93 |
100 | ¥22.45590 | ¥2,245.59 |
250 | ¥19.64848 | ¥4,912.12 |
500 | ¥19.08724 | ¥9,543.62 |
1,000 | ¥18.01992 | ¥18,019.92 |
Attribute | Description |
---|---|
Standard Package | 2,500 |