2098164-4 | ||
---|---|---|
DigiKey Part Number | A130844-ND | |
Manufacturer | ||
Manufacturer Product Number | 2098164-4 | |
Description | COVER, 60 POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Power Distribution, Industrial & Commerical Transportation |
PCN Packaging | Packaging dimension chg 14/MAR/2022 |
Product Drawings | 2098164 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.87000 | ¥36.87 |
10 | ¥33.48400 | ¥334.84 |
25 | ¥31.71320 | ¥792.83 |
50 | ¥30.97580 | ¥1,548.79 |
100 | ¥29.50110 | ¥2,950.11 |
250 | ¥25.81364 | ¥6,453.41 |
500 | ¥25.07626 | ¥12,538.13 |
1,000 | ¥21.38855 | ¥21,388.55 |
2,500 | ¥19.91348 | ¥49,783.70 |
Attribute | Description |
---|---|
Other Names | 2266-2098164-4 Q6901440G -2098164-4-SI 2098164-4-ND Q6901440T A130844 2098164-4-NDL |
Standard Package | 1 |