1823500-1 | ||
---|---|---|
DigiKey Part Number | 1734-1903-ND | |
Manufacturer | ||
Manufacturer Product Number | 1823500-1 | |
Description | COVER,90 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1823500-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 62 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1823500-1 |
CAD Models | 1823500-1 Models |
HTML Datasheet | 1823500 Drawing |
EDA Models | 1823500-1 Models |
Product Drawings | 1823500 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.66000 | ¥32.66 |
10 | ¥29.62100 | ¥296.21 |
300 | ¥22.83260 | ¥6,849.78 |
1,200 | ¥18.91853 | ¥22,702.24 |
Attribute | Description |
---|---|
Other Names | -1823500-1-LSI 1734-1903 1823500-1-ND |
Standard Package | 300 |