0410-241-0406 | ||
---|---|---|
DigiKey Part Number | 1734-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | 0410-241-0406 | |
Description | CONN WIRE SEAL FOR CONTACTS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal For Contacts | |
Datasheet | Datasheet | |
EDA/CAD Models | 0410-241-0406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Contacts | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0410-241-0406 |
HTML Datasheet | 0410-241-0406 Drawing |
EDA Models | 0410-241-0406 Models |
Product Drawings | 0410-241-0406 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.71000 | ¥12.71 |
10 | ¥11.07700 | ¥110.77 |
25 | ¥10.60600 | ¥265.15 |
50 | ¥10.37020 | ¥518.51 |
100 | ¥9.89960 | ¥989.96 |
250 | ¥8.95672 | ¥2,239.18 |
500 | ¥8.24950 | ¥4,124.75 |
1,000 | ¥7.07099 | ¥7,070.99 |
2,500 | ¥6.59960 | ¥16,499.00 |
Attribute | Description |
---|---|
Other Names | 1734-1126 |
Standard Package | 1 |