PS0S0DS6B | ||
---|---|---|
DigiKey Part Number | CCM1720-ND | |
Manufacturer | ||
Manufacturer Product Number | PS0S0DS6B | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Shielded | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7-6609107-2 |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
Product Training Modules | |
HTML Datasheet | P Series Drawing |
3D Drawings | 7-6609107-2.pdf |
Product Drawings | P Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.18000 | ¥285.18 |
10 | ¥249.69200 | ¥2,496.92 |
25 | ¥238.90440 | ¥5,972.61 |
80 | ¥223.49200 | ¥17,879.36 |
320 | ¥211.16138 | ¥67,571.64 |
Attribute | Description |
---|---|
Other Names | 7-1609107-2 CCM1720-NDR PS0S0DS6B-ND 2266-PS0S0DS6B CCM1720 7-6609107-2 |
Standard Package | 80 |