6609012-3 | ||
---|---|---|
DigiKey Part Number | CCM1608-ND | |
Manufacturer | ||
Manufacturer Product Number | 6609012-3 | |
Description | LINE FILTER 250VAC 6A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250VAC 50/60Hz Single Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 6609012-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 465µH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H Series |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
Product Training Modules | EMI/RFI Filters |
HTML Datasheet | |
EDA Models | 6609012-3 Models |
3D Drawings | 6609012-3.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.96000 | ¥137.96 |
10 | ¥116.70600 | ¥1,167.06 |
25 | ¥113.17280 | ¥2,829.32 |
56 | ¥106.09911 | ¥5,941.55 |
112 | ¥95.48875 | ¥10,694.74 |
280 | ¥91.95225 | ¥25,746.63 |
504 | ¥88.41581 | ¥44,561.57 |
Attribute | Description |
---|---|
Other Names | CCM1608 6EH1 -6EH1-SI-ND 1609012-3 -6609012-3-SI CCM1608-NDR -6EH1-SI |
Standard Package | 56 |