15EJT8F | ||
---|---|---|
DigiKey Part Number | CCM2152-ND | |
Manufacturer | ||
Manufacturer Product Number | 15EJT8F | |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | 4-1609157-9 |
Other Related Documents | Corcom EMI/RFI Filter Selector Chart |
HTML Datasheet | EJT Power Filter Data Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.60000 | ¥218.60 |
24 | ¥191.40708 | ¥4,593.77 |
48 | ¥177.22813 | ¥8,506.95 |
96 | ¥171.32073 | ¥16,446.79 |
240 | ¥161.86863 | ¥38,848.47 |
456 | ¥157.14243 | ¥71,656.95 |
Attribute | Description |
---|---|
Other Names | CCM2152 4-1609157-9 2266-15EJT8F -15EJT8F-SI |
Standard Package | 24 |