T4161210008-001 | ||
---|---|---|
DigiKey Part Number | A142292-ND | |
Manufacturer | ||
Manufacturer Product Number | T4161210008-001 | |
Description | CBL CIRC 8POS MALE TO WIRE 1.64' | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4161210008-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M8M12 Cable Assemblies Datasheet |
PCN Design/Specification | Material chg 12/APR/2022 |
HTML Datasheet | T41612x000800x Drawing |
EDA Models | T4161210008-001 Models |
Product Drawings | T41612x000800x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.39000 | ¥170.39 |
10 | ¥166.86500 | ¥1,668.65 |
25 | ¥162.42600 | ¥4,060.65 |
50 | ¥154.43780 | ¥7,721.89 |
100 | ¥139.34970 | ¥13,934.97 |
250 | ¥138.46224 | ¥34,615.56 |
500 | ¥120.71068 | ¥60,355.34 |
Attribute | Description |
---|---|
Other Names | RPC-M12-MR-8CON-PVC-0.5SH A142292 |
Standard Package | 5 |