T3110009902-000 | ||
---|---|---|
DigiKey Part Number | A125667-ND | |
Manufacturer | ||
Manufacturer Product Number | T3110009902-000 | |
Description | HMN-DM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dummy Module | |
Datasheet | Datasheet | |
EDA/CAD Models | T3110009902-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dummy Module | |
For Use With/Related Products | HTS Frames | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.70000 | ¥50.70 |
10 | ¥44.42400 | ¥444.24 |
25 | ¥43.26080 | ¥1,081.52 |
50 | ¥42.32980 | ¥2,116.49 |
100 | ¥39.77140 | ¥3,977.14 |
250 | ¥39.53916 | ¥9,884.79 |
500 | ¥36.98068 | ¥18,490.34 |
1,000 | ¥33.02670 | ¥33,026.70 |
2,500 | ¥30.70088 | ¥76,752.20 |