T2079104101-000 | ||
---|---|---|
DigiKey Part Number | A125621-ND | |
Manufacturer | ||
Manufacturer Product Number | T2079104101-000 | |
Description | H10A-T1-M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Module Male Heavy Duty Docking, Carrier Shell Frame Size H10A | |
Datasheet | Datasheet | |
EDA/CAD Models | T2079104101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Male | |
Size | H10A | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.24000 | ¥55.24 |
14 | ¥48.38500 | ¥677.39 |
105 | ¥43.31829 | ¥4,548.42 |
1,001 | ¥35.97181 | ¥36,007.78 |