T2050001035-000 | ||
---|---|---|
DigiKey Part Number | A133700-ND | |
Manufacturer | ||
Manufacturer Product Number | T2050001035-000 | |
Description | CNM-35 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 35mm² Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2050001035-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
CAD Models | T2050001035-000 Models |
EDA Models | T2050001035-000 Models |
3D Drawings | T2050001035-000 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥58.88100 | ¥588.81 |
100 | ¥52.37140 | ¥5,237.14 |
1,000 | ¥43.69458 | ¥43,694.58 |
Attribute | Description |
---|---|
Other Names | 2266-T2050001035-000 -T2050001035-000-SI T2050001035-000-ND A133700 |
Standard Package | 10 |