T2040322101-000 | ||
---|---|---|
DigiKey Part Number | A133692-ND | |
Manufacturer | ||
Manufacturer Product Number | T2040322101-000 | |
Description | INSERT MALE 16POS+GND SCREW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert 16+Ground Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | T2040322101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.27000 | ¥112.27 |
10 | ¥101.50900 | ¥1,015.09 |
100 | ¥88.08520 | ¥8,808.52 |
1,000 | ¥75.19485 | ¥75,194.85 |