
T1902101225-009 | |
|---|---|
DigiKey Part Number | 17-T1902101225-009-ND |
Manufacturer | |
Manufacturer Product Number | T1902101225-009 |
Description | H10BPR-TS/GHC-2M25-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1902101225-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) | |
Housing Color | White | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7 | ¥198.10286 | ¥1,386.72 |









