T1870162101-000 | ||
---|---|---|
DigiKey Part Number | A134187-ND | |
Manufacturer | ||
Manufacturer Product Number | T1870162101-000 | |
Description | T1870162101-000 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Insert Receiving Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | T1870162101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insert Receiving Frame | |
For Use With/Related Products | H16B Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥60.03500 | ¥600.35 |
25 | ¥58.45520 | ¥1,461.38 |
50 | ¥56.87400 | ¥2,843.70 |
100 | ¥53.39900 | ¥5,339.90 |
250 | ¥53.08296 | ¥13,270.74 |
500 | ¥49.92324 | ¥24,961.62 |
1,000 | ¥44.55176 | ¥44,551.76 |