T1739030111-000 | ||
---|---|---|
DigiKey Part Number | A133335-ND | |
Manufacturer | ||
Manufacturer Product Number | T1739030111-000 | |
Description | H3A-MTGVB-PG11 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hood - Coupling Connector Bottom Entry PG11 H3A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1739030111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG11 | |
Size / Dimension | 0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.65000 | ¥63.65 |
10 | ¥55.47600 | ¥554.76 |
30 | ¥54.01633 | ¥1,620.49 |
50 | ¥52.55620 | ¥2,627.81 |
100 | ¥49.34450 | ¥4,934.45 |
250 | ¥49.05252 | ¥12,263.13 |
500 | ¥46.13274 | ¥23,066.37 |
1,000 | ¥41.16909 | ¥41,169.09 |