T0931000423-000 | ||
---|---|---|
DigiKey Part Number | A132572-ND | |
Manufacturer | ||
Manufacturer Product Number | T0931000423-000 | |
Description | CODING-PIN-M3-TM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coding Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | T0931000423-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | - | |
Specifications | M3 Thread | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
CAD Models | T0931000423-000 Models |
EDA Models | T0931000423-000 Models |
3D Drawings | T0931000423-000 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.89000 | ¥5.89 |
10 | ¥5.68200 | ¥56.82 |
25 | ¥5.65640 | ¥141.41 |
50 | ¥5.46800 | ¥273.40 |
100 | ¥4.58410 | ¥458.41 |
250 | ¥4.29724 | ¥1,074.31 |
500 | ¥4.05850 | ¥2,029.25 |
1,000 | ¥3.55725 | ¥3,557.25 |
2,500 | ¥3.36623 | ¥8,415.57 |
Attribute | Description |
---|---|
Other Names | A132572 T0931000423-000-ND 2266-T0931000423-000 |
Standard Package | 100 |