SOL-CSC-159254-4-0.1 | ||
---|---|---|
DigiKey Part Number | A103901-ND | |
Manufacturer | ||
Manufacturer Product Number | SOL-CSC-159254-4-0.1 | |
Description | LABEL ID/RATINGS 1"X6.25" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Solar | |
Application Specifics | Safety: Caution | |
Arrangement | Text Only | |
Legend (Text) | Caution : Solar Circuit | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 6.250" (158.75mm) | |
Width | 1.000" (25.40mm) 1" | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.46000 | ¥28.46 |
10 | ¥26.01800 | ¥260.18 |
100 | ¥21.98810 | ¥2,198.81 |
1,000 | ¥20.28471 | ¥20,284.71 |