IR-1900-RELAY-1CR/2CR

DigiKey Part Number
IR-1900-RELAY-1CR/2CR-ND
Manufacturer
Manufacturer Product Number
IR-1900-RELAY-1CR/2CR
Description
RELAY DPST 220VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Relay 220V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Relay
Temperature Range
-
Voltage
220V
Current
25 A
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
Model 19 Belt Heaters, Model 105 Tunnel Oven
Features
110 VAC 50/60Hz Coil, DPST
Approval Agency Marking
VDE
Approved Countries
Germany
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,540.28000¥1,540.28
Manufacturers Standard Package