HA-016-FC | ||
---|---|---|
DigiKey Part Number | A123657-ND | |
Manufacturer | ||
Manufacturer Product Number | HA-016-FC | |
Description | INSERT FEMALE 16+1GND CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts 16+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.64000 | ¥80.64 |
10 | ¥72.92100 | ¥729.21 |
100 | ¥63.27290 | ¥6,327.29 |
1,000 | ¥54.01318 | ¥54,013.18 |
Attribute | Description |
---|---|
Other Names | A123657 T2010164201-000 |
Standard Package | 5 |