H10B-TS-PG16 | ||
---|---|---|
DigiKey Part Number | A123562-ND | |
Manufacturer | ||
Manufacturer Product Number | H10B-TS-PG16 | |
Description | CONN HOOD SIDE ENTRY SZ10B PG16 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | H10B-Tx-(M,PG) Drawing |
Product Drawings | T1210101116 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.60000 | ¥85.60 |
10 | ¥77.39700 | ¥773.97 |
100 | ¥67.16280 | ¥6,716.28 |
1,000 | ¥57.33396 | ¥57,333.96 |
Attribute | Description |
---|---|
Other Names | T1210100116-000 A123562 |
Standard Package | 10 |