
A9CCG-0402F | |
|---|---|
DigiKey Part Number | A9CCG-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0402F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.55000 | ¥71.55 |
| 10 | ¥60.79400 | ¥607.94 |
| 25 | ¥56.98480 | ¥1,424.62 |
| 50 | ¥54.26300 | ¥2,713.15 |
| 100 | ¥51.67250 | ¥5,167.25 |
| 250 | ¥48.43828 | ¥12,109.57 |
| 500 | ¥46.12804 | ¥23,064.02 |
| 1,000 | ¥43.92838 | ¥43,928.38 |






