A9CCx-030xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0308F

DigiKey Part Number
A9CCG-0308F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0308F
Description
FLEX CABLE - AFG03G/AF03/AFG03G
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.81000¥64.81
10¥55.07900¥550.79
25¥51.63000¥1,290.75
50¥49.16320¥2,458.16
100¥46.81640¥4,681.64
250¥43.88536¥10,971.34
500¥41.79206¥20,896.03
1,000¥39.79910¥39,799.10
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥59.36000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥60.29000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥61.21000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥62.13000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥62.96000