
A9CCG-0306F | |
|---|---|
DigiKey Part Number | A9CCG-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0306F |
Description | FLEX CABLE - AFG03G/AF03/AFG03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.96000 | ¥62.96 |
| 10 | ¥53.53700 | ¥535.37 |
| 25 | ¥50.18240 | ¥1,254.56 |
| 50 | ¥47.78580 | ¥2,389.29 |
| 100 | ¥45.50450 | ¥4,550.45 |
| 250 | ¥42.65600 | ¥10,664.00 |
| 500 | ¥40.62122 | ¥20,310.61 |
| 1,000 | ¥38.68422 | ¥38,684.22 |
| 2,500 | ¥36.26537 | ¥90,663.42 |






