
A9CCG-0305F | |
|---|---|
DigiKey Part Number | A9CCG-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0305F |
Description | FLEX CABLE - AFG03G/AF03/AFG03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.13000 | ¥62.13 |
| 10 | ¥52.76200 | ¥527.62 |
| 25 | ¥49.45880 | ¥1,236.47 |
| 50 | ¥47.09520 | ¥2,354.76 |
| 100 | ¥44.84720 | ¥4,484.72 |
| 250 | ¥42.04004 | ¥10,510.01 |
| 500 | ¥40.03442 | ¥20,017.21 |
| 1,000 | ¥38.12531 | ¥38,125.31 |
| 2,500 | ¥35.74158 | ¥89,353.95 |






