A9CCx-030xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0303F

DigiKey Part Number
A9CCG-0303F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0303F
Description
FLEX CABLE - AFG03G/AF03/AFG03G
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
3.00" (76.20mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.29000¥60.29
10¥51.22000¥512.20
25¥48.00720¥1,200.18
50¥45.71220¥2,285.61
100¥43.53070¥4,353.07
250¥40.80552¥10,201.38
500¥38.85898¥19,429.49
1,000¥37.00590¥37,005.90
2,500¥34.69206¥86,730.15
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥59.36000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥61.21000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥62.13000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥62.96000
FLEX CABLE - AFG03G/AF03/AFG03G
In-Stock: 0
Unit Price: ¥64.81000