A9CCA-2006E

DigiKey Part Number
A9CCA-2006E-ND
Manufacturer
Manufacturer Product Number
A9CCA-2006E
Description
FLEX CABLE - AFK20A/AE20/AFK20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
6.00" (152.40mm)
Number of Positions
20
Pitch
0.050" (1.27mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.29000¥68.29
10¥59.49400¥594.94
25¥57.93320¥1,448.33
50¥56.36740¥2,818.37
100¥52.92200¥5,292.20
250¥52.60884¥13,152.21
500¥49.47740¥24,738.70
1,000¥44.15390¥44,153.90
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: ¥64.39000
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: ¥65.36000
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: ¥66.34000
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 0
Unit Price: ¥67.32000
FLEX CABLE - AFK20A/AE20/AFK20A
In-Stock: 2
Unit Price: ¥70.24000