
A9CAG-0406F | |
|---|---|
DigiKey Part Number | A9CAG-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0406F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.30000 | ¥55.30 |
| 10 | ¥46.99200 | ¥469.92 |
| 25 | ¥44.04480 | ¥1,101.12 |
| 50 | ¥41.94000 | ¥2,097.00 |
| 100 | ¥39.93750 | ¥3,993.75 |
| 250 | ¥37.43724 | ¥9,359.31 |
| 500 | ¥35.65136 | ¥17,825.68 |
| 1,000 | ¥33.95107 | ¥33,951.07 |
| 2,500 | ¥31.82802 | ¥79,570.05 |








