A9CAA-0806E | ||
---|---|---|
DigiKey Part Number | A9CAA-0806E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0806E | |
Description | FLEX CABLE - AFK08A/AE08/AFH08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.19000 | ¥19.19 |
10 | ¥17.13000 | ¥171.30 |
25 | ¥17.04000 | ¥426.00 |
50 | ¥16.86620 | ¥843.31 |
100 | ¥15.47600 | ¥1,547.60 |
250 | ¥15.38880 | ¥3,847.20 |
500 | ¥13.99780 | ¥6,998.90 |
1,000 | ¥12.51979 | ¥12,519.79 |
2,500 | ¥11.56340 | ¥28,908.50 |