A9AAT-0208F | ||
---|---|---|
DigiKey Part Number | A9AAT-0208F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0208F | |
Description | FLEX CABLE - AFE02T/AF02/AFE02T | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.94960 | ¥123.74 |
50 | ¥4.78200 | ¥239.10 |
100 | ¥4.00960 | ¥400.96 |
250 | ¥3.75860 | ¥939.65 |
500 | ¥3.54998 | ¥1,774.99 |
1,000 | ¥3.11137 | ¥3,111.37 |
2,500 | ¥2.94434 | ¥7,360.85 |