A9AAT-0206F | ||
---|---|---|
DigiKey Part Number | A9AAT-0206F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0206F | |
Description | FLEX CABLE - AFE02T/AF02/AFE02T | |
Customer Reference | ||
Detailed Description | 2 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥4.15600 | ¥103.90 |
50 | ¥4.05020 | ¥202.51 |
100 | ¥3.47470 | ¥347.47 |
250 | ¥3.14268 | ¥785.67 |
500 | ¥2.96820 | ¥1,484.10 |
1,000 | ¥2.60155 | ¥2,601.55 |
2,500 | ¥2.56666 | ¥6,416.65 |