


A7PPB-2506M | |
|---|---|
DigiKey Part Number | A7PPB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-2506M |
Description | CABLE D-SUB-AMM25B/AE25M/AMM25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.08000 | ¥249.08 |
| 10 | ¥211.66600 | ¥2,116.66 |
| 25 | ¥198.41080 | ¥4,960.27 |
| 50 | ¥188.94400 | ¥9,447.20 |
| 100 | ¥179.93150 | ¥17,993.15 |
| 250 | ¥168.67824 | ¥42,169.56 |
| 500 | ¥160.63884 | ¥80,319.42 |



