953552-1 | ||
---|---|---|
DigiKey Part Number | A129205-ND | |
Manufacturer | ||
Manufacturer Product Number | 953552-1 | |
Description | CONN CARDEDGE HSG 8POS 0.100 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Edge Connector Housing 0.100" (2.54mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 953552-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 8 | |
Card Thickness | - | |
Pitch | 0.100" (2.54mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Connecteur Encartable 8 Voies Instr Sheet |
HTML Datasheet | |
EDA Models | 953552-1 Models |
Product Drawings | 953552 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥15.47900 | ¥154.79 |
100 | ¥13.98250 | ¥1,398.25 |
1,400 | ¥11.31182 | ¥15,836.55 |
5,600 | ¥9.97637 | ¥55,867.67 |
Attribute | Description |
---|---|
Other Names | 2266-953552-1 953552-1-ND A129205 |
Standard Package | 1,400 |