926972-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926972-1

DigiKey Part Number
A118018-ND
Manufacturer
Manufacturer Product Number
926972-1
Description
TERM EDGE MT-EDGE CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Edge Terminal Crimp
Datasheet
 Datasheet
EDA/CAD Models
926972-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin or Socket
-
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,054
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.95200¥19.52
25¥1.82920¥45.73
50¥1.74160¥87.08
100¥1.65800¥165.80
250¥1.55400¥388.50
500¥1.47958¥739.79
1,000¥1.40887¥1,408.87
3,000¥1.30368¥3,911.04
Manufacturers Standard Package