925688-1 | ||
---|---|---|
DigiKey Part Number | 925688-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 925688-1 | |
Description | CONN TERM SPARK PLUG 17AWG CRIMP | |
Customer Reference | ||
Detailed Description | Terminal Spark Plug Connector Crimp 17 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 925688-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Spark Plug | |
Termination | Crimp | |
Wire Gauge | 17 AWG | |
Color | - | |
Base Product Number |