




925369-5 | |
|---|---|
DigiKey Part Number | A122671-ND |
Manufacturer | |
Manufacturer Product Number | 925369-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925369-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.72000 | ¥7.72 |
| 10 | ¥6.58500 | ¥65.85 |
| 25 | ¥6.16960 | ¥154.24 |
| 50 | ¥5.87320 | ¥293.66 |
| 100 | ¥5.59260 | ¥559.26 |
| 250 | ¥5.24224 | ¥1,310.56 |
| 500 | ¥4.99182 | ¥2,495.91 |
| 1,000 | ¥4.75340 | ¥4,753.40 |
| 3,000 | ¥4.39891 | ¥13,196.73 |














