9-6474612-4 | ||
---|---|---|
DigiKey Part Number | A129209-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-6474612-4 | |
Description | CABLE FLXSTRP 8POS 2.54MM 2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9-6474612-4 |
HTML Datasheet | 1474644 Drawing |
Product Drawings | 1474644 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.82000 | ¥12.82 |
10 | ¥11.73400 | ¥117.34 |
25 | ¥11.38520 | ¥284.63 |
50 | ¥11.26960 | ¥563.48 |
100 | ¥10.46080 | ¥1,046.08 |
250 | ¥10.28692 | ¥2,571.73 |
500 | ¥9.36248 | ¥4,681.24 |
1,000 | ¥8.37993 | ¥8,379.93 |
3,000 | ¥7.74420 | ¥23,232.60 |
Attribute | Description |
---|---|
Other Names | FSN-22A-8 A129209 9-6474612-4-ND |
Standard Package | 1,000 |