9-226854-0 | ||
---|---|---|
DigiKey Part Number | 9-226854-0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 9-226854-0 | |
Description | CONN PIN CONTACT CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Tin Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-226854-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | RG-58 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥36.43266 | ¥218,595.96 |